Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.590 |
| 196+ | $3.000 |
| 294+ | $2.750 |
Price for:Each
Minimum: 98
Multiple: 98
$351.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DG
Newark Part No.71J5430
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency1GHz
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.8V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Output TypeECL, PECL
IC Input TypeECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.8V
No. of Pins
8Pins
IC Input Type
ECL
Operating Temperature Max
85°C
MSL
-
Frequency
1GHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
IC Output Type
ECL, PECL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate