Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $6.360 |
| 25+ | $5.900 |
| 50+ | $5.650 |
| 100+ | $5.390 |
| 250+ | $5.150 |
| 500+ | $5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111MNRG
Newark Part No.13AC9339
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Supply Voltage Min2.375V
Frequency3GHz
Supply Voltage Max3.8V
IC Case / PackageQFN
No. of Pins32Pins
Clock IC Case StyleQFN
Product Range-
Qualification-
No. of Outputs10Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Driver
Supply Voltage Min
2.375V
Supply Voltage Max
3.8V
No. of Pins
32Pins
Product Range
-
No. of Outputs
10Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Driver
Frequency
3GHz
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability