Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10101L
Newark Part No.07F2268
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10101L
Newark Part No.07F2268
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsQuad
Logic TypeOR / NOR Gate
No. of Inputs2Inputs
No. of Pins16Pins
IC Case / PackageCDIP
Logic Case StyleCDIP
Product Range-
Logic IC Family-
Supply Voltage Min-
Supply Voltage Max0V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Function
NOR / OR Gate
Logic Type
OR / NOR Gate
No. of Pins
16Pins
Logic Case Style
CDIP
Logic IC Family
-
Supply Voltage Max
0V
Output Current
-
Operating Temperature Max
85°C
MSL
-
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
CDIP
Product Range
-
Supply Voltage Min
-
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate