Print Page
7,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 3000+ | $0.300 |
| 6000+ | $0.283 |
| 12000+ | $0.269 |
| 18000+ | $0.256 |
| 30000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$762.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14011BDR2G.
Newark Part No.29AC8101
Product Range4011
Technical Datasheet
Logic Family / Base NumberMC14011
Logic FunctionNAND Gate
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4011
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4011
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MC14011BDR2G is a Quad 2-input NAND Logic Gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Pin-for-pin replacements for corresponding CD4000 series B suffix devices
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
MC14011
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Logic Function
NAND Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4011
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4011
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

