Print Page
Image is for illustrative purposes only. Please refer to product description.
561 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 10+ | $0.113 |
| 110+ | $0.113 |
| 550+ | $0.113 |
| 1045+ | $0.113 |
| 2530+ | $0.113 |
| 10010+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14011UBDG
Newark Part No.42K0501
Technical Datasheet
Logic Family / Base NumberMC14011
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4011
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC14011UBDG
3 Products Found
Technical Specifications
Logic Family / Base Number
MC14011
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
-
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4011
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability