Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
528+ | $0.306 |
1008+ | $0.297 |
2544+ | $0.295 |
Price for:Each
Minimum: 768
Multiple: 48
$235.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14017BDG
Newark Part No.42K0508
Technical Datasheet
Logic Family / Base NumberMC14017
Counter TypeDecade
Clock Frequency16MHz
Count Maximum5
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4017
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MC14017BDG is a 5-stage Johnson Decade Counter with built-in code converter. high speed operation and spike-free outputs are obtained by use of a Johnson decade counter design. The ten decoded outputs are normally low and go high only at their appropriate decimal time period. The output changes occur on the positive-going edge of the clock pulse. This part can be used in frequency division applications as well as decade counter or decimal decode display applications.
- Fully static operation
- DC clock input circuit allows slow rise times
- Carry out output for cascading
- ÷ N Counting
- Pin-for-pin replacement for CD4017B
- Triple diode protection on all inputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14017
Clock Frequency
16MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4017
Operating Temperature Max
125°C
MSL
-
Counter Type
Decade
Count Maximum
5
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for MC14017BDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate