New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Counters
                      Print Page

                      MC14029BDR2G

                      BINARY / DECADE, UP/DOWN COUNTER, SOIC16

                      Date/Lot Code

                      ONSEMI MC14029BDR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC14029BDR2G
                      Newark Part No.50AC5969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      820 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.810
                      10+$0.639
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC14029BDR2G
                      Newark Part No.50AC5969
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base NumberMC14029
                      Counter TypeBinary / Decade, Up / Down
                      Clock Frequency10MHz
                      Count Maximum15
                      IC Case / PackageSOIC
                      Logic Case StyleSOIC
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      Logic IC FamilyMC140
                      Logic IC Base Number4029
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Logic Family / Base Number

                      MC14029

                      Clock Frequency

                      10MHz

                      IC Case / Package

                      SOIC

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      18V

                      Logic IC Base Number

                      4029

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Counter Type

                      Binary / Decade, Up / Down

                      Count Maximum

                      15

                      Logic Case Style

                      SOIC

                      Supply Voltage Min

                      3V

                      Logic IC Family

                      MC140

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.