Print Page
Image is for illustrative purposes only. Please refer to product description.
3,800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.769 |
| 144+ | $0.565 |
| 528+ | $0.414 |
| 1008+ | $0.376 |
| 2544+ | $0.342 |
| 10032+ | $0.278 |
Price for:Each
Minimum: 48
Multiple: 1
$36.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14040BDG.
Newark Part No.15AC3471
Technical Datasheet
Logic Family / Base NumberMC14040
Counter TypeBinary
Clock Frequency10MHz
Count Maximum4095
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC14040BDG is a 12-stage Binary Counter constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency-driving circuits. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Fully static operation
- Diode protection on all inputs
- Common reset line
- Pin-for-pin replacement for CD4040B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14040
Clock Frequency
10MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4040
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
4095
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate