Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.362 |
3000+ | $0.353 |
6000+ | $0.328 |
12000+ | $0.308 |
18000+ | $0.289 |
30000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$905.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14043BDR2G.
Newark Part No.29AC8109
Technical Datasheet
Logic Family / Base NumberMC14043
Latch TypeSR
IC Output TypeTri State
Propagation Delay175ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyMC140
Logic IC Base Number4043
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
MC14043
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4043
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
SR
Propagation Delay
175ns
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate