Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.401 |
| 25+ | $0.375 |
| 50+ | $0.363 |
| 100+ | $0.350 |
| 250+ | $0.331 |
| 500+ | $0.322 |
| 1000+ | $0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14049UBDR2G
Newark Part No.50AC5970
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberMC14049
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4049
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4049
Operating Temperature Max
125°C
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
MC14049
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC14049UBDR2G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability