Print Page
177 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.883 |
10+ | $0.430 |
110+ | $0.377 |
550+ | $0.324 |
1045+ | $0.312 |
2530+ | $0.299 |
10010+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14069UBDG
Newark Part No.45J1073
Product Range4069
Technical Datasheet
Logic Family / Base NumberMC14069
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4069
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4069
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC14069UBDG
1 Product Found
Product Overview
The MC14069UBDG is a Hex Inverter is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This inverter find primary use where low power dissipation and/or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Triple diode protection on all inputs
- Pin-for-Pin replacement for CD4069UB
- Meets JEDEC UB specifications
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14069
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
4069
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
14Pins
Product Range
4069
Logic Case Style
SOIC
Supply Voltage Max
18V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability