Print Page
16,449 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.309 |
| 110+ | $0.252 |
| 550+ | $0.219 |
| 1045+ | $0.209 |
| 2530+ | $0.201 |
| 10010+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14071BDG.
Newark Part No.27AC8601
Product Range4071
Technical Datasheet
Logic Family / Base NumberMC14071
Logic FunctionOR Gate
Logic TypeOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4071
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4071
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Family / Base Number
MC14071
Logic Type
OR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
4071
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Logic Function
OR Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4071
Logic Case Style
SOIC
Supply Voltage Max
18V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate