Print Page
17,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 3000+ | $0.286 |
| 6000+ | $0.269 |
| 12000+ | $0.255 |
| 18000+ | $0.242 |
| 30000+ | $0.234 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$727.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14081BDR2G.
Newark Part No.29AC8122
Product Range4081
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base NumberMC14081
Logic TypeAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4081
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4081
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Function
AND Gate
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
MC14081
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4081
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4081
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate