Print Page
140,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 3000+ | $0.330 |
| 6000+ | $0.311 |
| 12000+ | $0.296 |
| 18000+ | $0.281 |
| 30000+ | $0.272 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14093BDR2G.
Newark Part No.29AC8123
Product Range4093
Technical Datasheet
Logic Family / Base NumberMC14093
Logic FunctionNAND Gate
Logic TypeNAND Schmitt Trigger
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4093
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4093
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14093BDR2G is a quad 2-input NAND Gate with Schmitt-trigger input is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2-input NAND gate for enhanced noise immunity or to "square up" slowly changing waveforms.
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Triple diode protection on all inputs
- Pin-for-Pin replacement for CD4093
- Independent Schmitt-trigger at each input
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14093
Logic Type
NAND Schmitt Trigger
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Base Number
4093
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Function
NAND Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4093
Logic IC Family
4000B
Supply Voltage Max
18V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

