Print Page
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 3000+ | $0.402 |
| 6000+ | $0.379 |
| 12000+ | $0.362 |
| 18000+ | $0.344 |
| 30000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14093BDTR2G.
Newark Part No.29AC8124
Product Range4093
Technical Datasheet
Logic Family / Base NumberMC14093
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range4093
Logic IC Family4000B
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4093
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14093
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
4093
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Pins
14Pins
Product Range
4093
Logic Case Style
TSSOP
Supply Voltage Max
18V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate