Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC1413BDR2G
Newark Part No.
Re-Reel50AC5977
Cut Tape50AC5977
Your Part Number
10,201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.569 |
| 25+ | $0.522 |
| 50+ | $0.496 |
| 100+ | $0.471 |
| 250+ | $0.447 |
| 500+ | $0.432 |
| 1000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
SOIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC1413BDR2G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability