Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.649 |
| 144+ | $0.534 |
| 528+ | $0.519 |
| 1008+ | $0.508 |
| 2544+ | $0.496 |
Product Information
Product Overview
The MC14511BDG is a BCD-to-Seven Segment Latch/Decoder/Driver constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch, an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LT), blanking (BI) and latch enable (LE) inputs are used to test the display, to turn-off or pulse modulate the brightness of the display and to store a BCD code, respectively. It can be used with seven-segment light-emitting diodes (LED), incandescent, fluorescent, gas discharge or liquid crystal readouts either directly or indirectly.
- Low logic circuit power dissipation
- Latch storage of code
- Blanking input
- Lamp test provision
- Readout blanking on all illegal input combinations
- Lamp intensity modulation capability
- Time share (multiplexing) facility
- Chip complexity - 216 FETs or 54 equivalent gates
- Triple diode protection on all inputs
Applications
Industrial, Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
MC14511
7Outputs
SOIC
3V
MC145
-55°C
-
-
Latch / Decoder / Driver
SOIC
16Pins
18V
4511
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate