Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14538BDWG
Newark Part No.26K3968
Your Part Number
Technical Datasheet
312 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.893 |
| 141+ | $0.759 |
| 517+ | $0.662 |
| 1034+ | $0.640 |
| 2538+ | $0.617 |
| 10011+ | $0.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDWG
Newark Part No.26K3968
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay100ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC14538BDWG
2 Products Found
Product Overview
The MC14538BDWG is a dual precision retriggerable/resettable Monostable Multivibrator may be triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, CX and RX. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Unlimited rise and fall time allowed on the A trigger input
- 10μs to 10s Pulse width range
- Latched trigger inputs
- Triggerable from positive (A input) or negative-going edge (B-input)
- Pin-for-pin compatible with MC14528B and CD4528B (CD4098)
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
Logic Case Style
SOIC
Propagation Delay
100ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate