Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 3000+ | $0.469 |
| 6000+ | $0.442 |
| 12000+ | $0.422 |
| 18000+ | $0.401 |
| 30000+ | $0.389 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,192.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14541BDR2G.
Newark Part No.15AC3478
Technical Datasheet
Frequency6MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
6MHz
Supply Voltage Max
18V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
14Pins
Operating Temperature Min
-55°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
