Print Page
16,035 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.411 |
| 110+ | $0.361 |
| 550+ | $0.344 |
| 1045+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14584BDG.
Newark Part No.29AC8136
Product Range4584
Technical Datasheet
Logic Family / Base NumberMC14584
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4584
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number4584
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC14584BDG is a Hex Schmitt-trigger and it is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device find primary use where low power dissipation and/or high noise immunity is desired. The MC14584B may be used in place of the MC14069UB Hex inverter for enhanced noise immunity to "square up" slowly changing waveforms.
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Can be used to replace MC14069UB
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14584
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
4584
Logic Case Style
SOIC
Supply Voltage Max
18V
Logic IC Base Number
4584
Operating Temperature Min
-55°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate