Print Page
22,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 3000+ | $0.296 |
| 6000+ | $0.278 |
| 12000+ | $0.264 |
| 18000+ | $0.250 |
| 30000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$752.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14584BDR2G.
Newark Part No.29AC8137
Product Range4584
Technical Datasheet
Logic FunctionInverter
Logic Family / Base NumberMC14584
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4584
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number4584
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Logic Family / Base Number
MC14584
No. of Elements
Hex
No. of Pins
14Pins
Product Range
4584
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4584
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate