
Product Information
Alternatives for MC14585BDG
1 Product Found
Product Overview
The MC14585BDG is a 4-bit Magnitude Comparator constructed with complementary MOS (CMOS) enhancement mode devices. The circuit has eight comparing inputs (A3, B3, A2, B2, A1, B1, A0, B0), three cascading inputs (A<lt/>B, A=B and A<gt/>B) and three outputs (A<lt/>B, A=B and A<gt/>B). This device compares two 4-bit words (A and B) and determines whether they are 'less than', 'equal to' or 'greater than' by a high level on the appropriate output. For words greater than 4-bits, units can be cascaded by connecting outputs (A<gt/>B), (A<lt/>B) and (A=B) to the corresponding inputs of the next significant comparator. Inputs (A<lt/>B), (A=B) and (A<gt/>B) on the least significant (first) comparator are connected to a low, a high and a low, respectively. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Cascadable
- Diode protection on all inputs
- Expandable
- Applicable to binary or 8421-BCD code
Applications
Automotive, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
MC14585
4Channels
SOIC
16Pins
18V
4585
125°C
-
Magnitude
4bit
SOIC
3V
MC145
-55°C
-
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
