Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33064P-5RAG
Newark Part No.50AC5995
Your Part Number
Technical Datasheet
1,401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.517 |
| 100+ | $0.467 |
| 500+ | $0.448 |
| 1000+ | $0.445 |
| 4000+ | $0.441 |
| 10000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33064P-5RAG
Newark Part No.50AC5995
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.59V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max6.5V
Reset Output TypeActive-Low
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage4.61V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6.5V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.61V
Reset Threshold Voltage - Nom
4.59V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
TO-92
Technical Docs (2)
Alternatives for MC33064P-5RAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability