Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.565 |
10+ | $0.428 |
25+ | $0.392 |
50+ | $0.372 |
100+ | $0.352 |
250+ | $0.334 |
500+ | $0.323 |
1000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33077DR2G
Newark Part No.50AC5997
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product37MHz
Slew Rate Typ11V/µs
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage130µV
Input Bias Current280nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth37MHz
No. of Amplifiers2 Amplifier
Slew Rate11V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
280nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
37MHz
Slew Rate
11V/µs
Gain Bandwidth Product
37MHz
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
130µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability