Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 10+ | $0.516 |
| 25+ | $0.471 |
| 50+ | $0.448 |
| 100+ | $0.423 |
| 250+ | $0.400 |
| 500+ | $0.386 |
| 1000+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33172VDR2G
Newark Part No.14AC4511
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range3V to 44V
Supply Voltage Range3V to 44V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.1V/µs
Supply Voltage Range
3V to 44V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
3V to 44V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for MC33172VDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability