
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.453 |
| 4000+ | $0.446 |
Product Information
Product Overview
The MC34164P-5G is a MicroPower under-voltage Sensing Circuit specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. This device offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 6mA and guaranteed operation down to 1V input with extremely low standby current.
- Temperature compensated reference
- Precise comparator thresholds guaranteed over-temperature
- Comparator hysteresis prevents erratic reset
- Internal clamp diode for discharging delay capacitor
- As low as 9A extremely low standby current
Applications
Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
-
4.27V
1V
Active-Low
3Pins
-
70°C
-
No SVHC (25-Jun-2025)
TO-92
-
1Monitors
10V
TO-92
Through Hole
0°C
-
-
-
4.33V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
