Print Page
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.524 |
| 110+ | $0.435 |
| 550+ | $0.381 |
| 1045+ | $0.372 |
| 2530+ | $0.329 |
| 10010+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC02DG
Newark Part No.71J5560
Product Range74AC02
Technical Datasheet
Logic Family / Base Number74AC02
Logic FunctionNOR Gate
No. of ElementsQuad
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC02
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7402
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC74AC02DG
1 Product Found
Technical Specifications
Logic Family / Base Number
74AC02
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7402
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
14Pins
Product Range
74AC02
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability