Print Page
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$372.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC14DR2G.
Newark Part No.23AC6893
Product Range74AC14
Technical Datasheet
Logic Family / Base Number74AC14
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC14
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7414
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Family / Base Number
74AC14
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7414
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74AC14
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate