Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.766 |
| 25+ | $0.671 |
| 50+ | $0.635 |
| 100+ | $0.599 |
| 250+ | $0.565 |
| 500+ | $0.546 |
| 1000+ | $0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC245DWR2G
Newark Part No.14AC4522
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74AC245
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
No. of Inputs / Bits8 Inputs
No. of ElementsSingle
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
No. of Elements
Single
Supply Voltage Max
6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74AC245
Logic Case Style
SOIC
No. of Inputs / Bits
8 Inputs
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74AC245DWR2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability