Print Page
436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.791 |
| 110+ | $0.485 |
| 550+ | $0.393 |
| 1045+ | $0.339 |
| 2530+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT02DG
Newark Part No.31T7973
Product Range74ACT02
Technical Datasheet
Logic Family / Base Number74ACT02
Logic FunctionNOR Gate
No. of ElementsQuad
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74ACT02
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7402
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74ACT02
No. of Elements
Quad
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74ACT02
Supply Voltage Min
4.5V
Logic IC Base Number
7402
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74ACT02DG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability