Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.499 |
10+ | $0.341 |
25+ | $0.305 |
50+ | $0.277 |
100+ | $0.250 |
250+ | $0.218 |
500+ | $0.211 |
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT125DTR2G
Newark Part No.81Y6606
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number74ACT125
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
The MC74ACT125DTR2G is a quad buffer with 3-state outputs in 14 pin TSSOP package. It is a high performance silicon gate CMOS quad buffer.
- Outputs source/sink
- Supply voltage range from 4.5V to 5.5V
- Operating ambient temperature range from -40°C to 85°C
- Output current of ±24mA
- 9ns (tPHL) and 9ns (tPHL) maximum propagation delay data to output at VCC=5V, TA = +25°C, CL = 50pF
- Maximum output enable time of 8.5ns (tPZH) and 9.5ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
- Maximum output disable time of 9.5ns (tPHZ) and 10ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF
- TTL compatible inputs
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74125
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ACT125
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate