Print Page
359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.062 |
| 10+ | $0.062 |
| 110+ | $0.062 |
| 550+ | $0.062 |
| 1045+ | $0.062 |
| 2530+ | $0.062 |
| 10010+ | $0.062 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC00ADG
Newark Part No.71J5589
Product Range74HC00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74HC00
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC00
Logic IC Family74HC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC74HC00ADG
2 Products Found
Product Overview
The MC74HC00ADG is a high-performance Silicon-Gate CMOS based quad 2-input NAND Gate. The device is identical in pin out to the LS00. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 32 FETs or 8 equivalent gates
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC00
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC00
Logic Case Style
SOIC
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability