Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 532+ | $0.521 |
| 1026+ | $0.472 |
| 2508+ | $0.350 |
| 10032+ | $0.330 |
Price for:Each
Minimum: 646
Multiple: 38
$336.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC244ADWG
Newark Part No.42K0866
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC244
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC74HC244ADWG is an octal Non-inverting Buffer/Line Driver/Line Receiver designed to be used with 3-state memory address drivers, clock drivers and other bus-oriented systems. The device has non-inverting outputs and two active-low output enables. The MC74HC244A is identical in pin-out to the LS244. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs.
- High noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 136 FETs or 34 equivalent gates chip complexity
- Similar in function to the HC240A
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74HC244
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74HC244ADWG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate