| Quantity | Price |
|---|---|
| 532+ | $0.415 |
| 1026+ | $0.401 |
| 2508+ | $0.392 |
Product Information
Product Overview
The MC74HC573ADWG is an octal 3-state noninverting transparent latch in 20 pin WSOIC package. This device is identical in pin-out to LS573. It is compatible with standard CMOS outputs with pull-up resistors it is also compatible with LSTTL outputs. This latch appears transparent to data (outputs change asynchronously) when Latch enable is high. Data meeting the setup and hold time becomes latched when latch enable goes low. The MC74HC573ADWG is identical in function to HC373A but has the data inputs on the opposite side of package from outputs to facilitate PC board layout.
- High performance silicon gate CMOS technology
- 15 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2V to 6V
- Low input current of 1µA
- In compliance with JEDEC standard number 7.0 A requirements
- Chip complexity (218 FETs or 54.5 equivalent gates)
- Input rise and fall time of 1000ns at VCC = 2V
- Maximum quiescent supply current (per package) of 4µA at VCC = 6V (-55°C to 25°C)
- Operating temperature range from -55°C to 125°C
Technical Specifications
74HC573
Tri State Non Inverted
7.8mA
WSOIC
2V
8bit
74573
125°C
-
MSL 3 - 168 hours
Transparent
30ns
WSOIC
20Pins
6V
74HC
-55°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74HC573ADWG
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate