Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 25+ | $0.396 |
| 50+ | $0.271 |
| 100+ | $0.224 |
| 250+ | $0.188 |
| 500+ | $0.150 |
| 1000+ | $0.126 |
| 2500+ | $0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G14DTT1G
Newark Part No.45J1389
Product Range74VHC1G14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74VHC1G14
No. of ElementsSingle
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G14
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G14
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC74VHC1G14DTT1G
1 Product Found
Technical Specifications
Logic Function
Inverter
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
741G14
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC1G14
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
74VHC1G14
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability