Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7809CTG
Newark Part No.88H4761
Product Range7809 Voltage Regulators
Technical Datasheet
717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.325 |
10+ | $0.297 |
100+ | $0.275 |
500+ | $0.275 |
1000+ | $0.275 |
2500+ | $0.275 |
10000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7809CTG
Newark Part No.88H4761
Product Range7809 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom9V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max35V
Output Current1A
Product Range7809 Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The MC7809CTG is a Positive Voltage Regulator, monolithic integrated circuit is designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. This regulator employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output current in excess of 1.0A
- 1mΩ at 1kHz Output resistance
- 0.2A Short-circuit current limit (25°C)
- 2.2A Peak output current (25°C)
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7809 Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
9V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
15V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate