Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7812CDTRKG
Newark Part No.
Re-Reel81Y6743
Cut Tape81Y6743
Product Range7812 Voltage Regulators
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.492 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.347 |
| 25+ | $0.309 |
| 50+ | $0.289 |
| 100+ | $0.268 |
| 250+ | $0.248 |
| 500+ | $0.236 |
| 1000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7812CDTRKG
Newark Part No.
Re-Reel81Y6743
Cut Tape81Y6743
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Output Current1A
Product Range7812 Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max1A
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC7812CDTRKG
1 Product Found
Product Overview
The MC7812CDTRKG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.
- Input voltage of 35VDC
- Internally limited power dissipation
- Nominal output voltage of 12V
- Operating temperature range from 0°C to 125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output voltage offered in 1.5%, 2% and 4% tolerance
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7812 Voltage Regulators
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Output Current
1A
Linear Regulator Case Style
TO-252 (DPAK)
Output Current Max
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
