Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPRAG
Newark Part No.88H4749
Product Range7805 Voltage Regulators
Technical Datasheet
1,623 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.157 |
10+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPRAG
Newark Part No.88H4749
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max30V
Output Current100mA
Product Range7805 Voltage Regulators
Linear Regulator Case StyleTO-92
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
30V
Product Range
7805 Voltage Regulators
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Output Current
100mA
Linear Regulator Case Style
TO-92
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC78L05ACPRAG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability