Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.787 |
3000+ | $0.756 |
6000+ | $0.692 |
12000+ | $0.627 |
18000+ | $0.605 |
30000+ | $0.592 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 800
$1,259.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB41CT4G.
Newark Part No.27AC8944
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
Power Dissipation NPN65W
Power Dissipation PNP-
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
No. of Pins3Pins
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
6A
Power Dissipation NPN
65W
Transistor Case Style
TO-263 (D2PAK)
DC Current Gain hFE Min NPN
15hFE
No. of Pins
3Pins
Transition Frequency NPN
3MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate