Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 150+ | $0.668 |
| 525+ | $0.596 |
| 1050+ | $0.495 |
| 2550+ | $0.415 |
| 10050+ | $0.375 |
Price for:Each
Minimum: 75
Multiple: 1
$83.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD117G.
Newark Part No.27AC8948
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Transition Frequency25MHz
Continuous Collector Current2A
Power Dissipation1.75W
No. of Pins4Pins
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead
Product Overview
The MJD117G is a 2A PNP bipolar power Darlington Transistor designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- Surface-mount replacements for TIP110 to TIP117 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
25MHz
Power Dissipation
1.75W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
12hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
