New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MJD31CG

                      Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 1.56 W, TO-252 (DPAK)

                      Date/Lot Code

                      ONSEMI MJD31CG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMJD31CG
                      Newark Part No.98H0735
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      484 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.329
                      10+$0.329
                      150+$0.329
                      525+$0.329
                      1050+$0.329
                      2550+$0.329
                      10050+$0.329
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMJD31CG
                      Newark Part No.98H0735
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo100V
                      Collector Emitter Voltage Max100V
                      Continuous Collector Current3A
                      Power Dissipation Pd1.56W
                      Power Dissipation1.56W
                      DC Collector Current3A
                      DC Current Gain hFE10hFE
                      Transistor MountingSurface Mount
                      Transistor Case StyleTO-252 (DPAK)
                      No. of Pins3Pins
                      Transition Frequency3MHz
                      DC Current Gain hFE Min10hFE
                      Operating Temperature Max150°C
                      QualificationAEC-Q101
                      Product Range-
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCLead

                      Alternatives for MJD31CG

                      2 Products Found

                      Product Overview

                      The MJD31CG is a 3A NPN bipolar Power Transistor designed for general purpose amplifier and low speed switching applications.

                      • Electrically similar to popular TIP31 and TIP32 series
                      • AEC-Q101 qualified and PPAP capable

                      Applications

                      Industrial, Power Management, Automotive

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      100V

                      Power Dissipation Pd

                      1.56W

                      DC Collector Current

                      3A

                      Transistor Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      10hFE

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      Lead

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Continuous Collector Current

                      3A

                      Power Dissipation

                      1.56W

                      DC Current Gain hFE

                      10hFE

                      Transistor Case Style

                      TO-252 (DPAK)

                      Transition Frequency

                      3MHz

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.