Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.754 |
| 25+ | $0.685 |
| 50+ | $0.616 |
| 100+ | $0.546 |
| 250+ | $0.501 |
| 500+ | $0.456 |
| 1000+ | $0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44E3T4G
Newark Part No.14AC4577
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1.75W
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation20W
RF Transistor CaseTO-252 (DPAK)
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transition Frequency-
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
Power Dissipation
20W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
1.75W
DC Collector Current
10A
RF Transistor Case
TO-252 (DPAK)
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability