Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $4.170 |
| 60+ | $4.050 |
| 120+ | $3.920 |
| 270+ | $3.810 |
| 510+ | $3.620 |
Price for:Each
Minimum: 30
Multiple: 1
$125.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH11019G.
Newark Part No.26AC2136
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo200V
Collector Emitter Voltage Max200V
Transition Frequency3MHz
Continuous Collector Current15A
Power Dissipation150W
No. of Pins4Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-247
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MJH11019G is a 20A PNP bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.
- Complementary device
- Monolithic construction
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
200V
Continuous Collector Current
15A
No. of Pins
4Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
200V
Transition Frequency
3MHz
Power Dissipation
150W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
400hFE
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate