New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MJL1302AG

                      Bipolar (BJT) Single Transistor, Audio, PNP, 260 V, 15 A, 200 W, TO-264, Through Hole

                      Date/Lot Code

                      ONSEMI MJL1302AG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMJL1302AG
                      Newark Part No.26K4489
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/25/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$5.480
                      10+$5.190
                      25+$2.890
                      50+$2.730
                      100+$2.560
                      250+$2.460
                      500+$2.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMJL1302AG
                      Newark Part No.26K4489
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo260V
                      Collector Emitter Voltage Max260V
                      Continuous Collector Current15A
                      Power Dissipation Pd200W
                      Power Dissipation200W
                      DC Collector Current15A
                      DC Current Gain hFE175hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transistor Case StyleTO-264
                      Transition Frequency30MHz
                      DC Current Gain hFE Min175hFE
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCLead

                      Product Overview

                      The MJL1302AG is a -260V PNP Bipolar Complementary Power Transistor designed for use in high end consumer audio products and professional audio amplifiers such as theatre and stadium sound systems as well public address systems (PAs).

                      • Exceptional safe operating area
                      • Excellent gain linearity
                      • High BVCEO
                      • High frequency
                      • Reliable performance at higher powers
                      • Symmetrical characteristics in complementary configurations
                      • Accurate reproduction of input signal
                      • Greater dynamic range
                      • High amplifier bandwidth

                      Applications

                      Audio, Consumer Electronics

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      260V

                      Power Dissipation Pd

                      200W

                      DC Collector Current

                      15A

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-264

                      DC Current Gain hFE Min

                      175hFE

                      Qualification

                      -

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      260V

                      Continuous Collector Current

                      15A

                      Power Dissipation

                      200W

                      DC Current Gain hFE

                      175hFE

                      No. of Pins

                      3Pins

                      Transition Frequency

                      30MHz

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Simulation Model EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.