Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC14MTCX
Newark Part No.58K1944
Product Range74HC14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74HC14
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74HC14
Logic IC Family74HC
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM74HC14MTCX is a Hex Inverting Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 13ns Propagation delay
- 20µA Maximum low quiescent current
- Fan out of 10 LS-TTL loads
- 1µA Maximum low input current
- 0.9V Hysteresis voltage
Applications
Industrial
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74HC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC14
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74HC14
Logic Case Style
TSSOP
Supply Voltage Max
6V
Logic IC Base Number
7414
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

