Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.54 |
| 10+ | $0.38 |
| 25+ | $0.33 |
| 50+ | $0.31 |
| 100+ | $0.29 |
Product Information
Product Overview
The MM74HC595MTCX is a 8-bit high-speed Shift Register with output latches. It utilizes advanced silicon-gate CMOS technology. This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. This device contains an eight-bit serial-in, parallel-out, shift register that feeds an eight-bit D-type storage register. The storage register has eight 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state is one clock pulse ahead of the storage register. The 74HC logic family is speed, function and pin-out compatible with the standard 74LS logic family.
- Cascadable
- Shift register has direct clear
- 80μA Maximum low quiescent current
- 1μA Maximum low input current
- 8-bit Serial-in, parallel-out shift register with storage
- DC to 30MHz guaranteed shift frequency
Technical Specifications
74HC595
1 Element
TSSOP
16Pins
6V
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
Serial to Parallel
8bit
TSSOP
2V
Tri State
74595
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MM74HC595MTCX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate