Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD2838LT1G
Newark Part No.
Full Reel31Y2725
Cut Tape88H4771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.042 | $126.00 |
| Total Price | $126.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.024 |
| 6000+ | $0.023 |
| 12000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD2838LT1G
Newark Part No.
Full Reel31Y2725
Cut Tape88H4771
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.2V
Forward Surge Current
-
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMBD2838LT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
