New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      MMBD301LT1G

                      RF Schottky Diode, Barrier, Single, 30 V, 200 mA, 600 mV, 0.9 pF, SOT-23

                      ONSEMI MMBD301LT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMBD301LT1G
                      Newark Part No.85W2813
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      QuantityPrice
                      30000+$0.027
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 30000
                      Multiple: 30000
                      $810.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMBD301LT1G
                      Newark Part No.85W2813
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage30V
                      Forward Current200mA
                      Forward Voltage600mV
                      Forward Voltage VF Max600mV
                      Diode Capacitance0.9pF
                      Diode Case StyleSOT-23
                      No. of Pins3 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.

                      • 15ps Extremely low minority carrier lifetime
                      • 1.5pF at VR=15V Maximum very low capacitance
                      • 13nA DC Low reverse leakage IR
                      • -55 to 125°C Operating junction temperature range

                      Applications

                      RF Communications, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      200mA

                      Forward Voltage VF Max

                      600mV

                      Diode Case Style

                      SOT-23

                      Diode Mounting

                      Surface Mount

                      Product Range

                      -

                      Reverse Voltage

                      30V

                      Forward Voltage

                      600mV

                      Diode Capacitance

                      0.9pF

                      No. of Pins

                      3 Pin

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MMBD301LT1G

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.