Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.109 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.038 |
| 25+ | $0.033 |
| 50+ | $0.031 |
| 100+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.022 |
| 6000+ | $0.021 |
| 12000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD701LT1G
Newark Part No.
Full Reel31Y2728
Re-Reel02AH6922
Cut Tape02AH6922
Product RangeMMBD7
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current-
Forward Voltage1V
Diode Capacitance0.5pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
-
Diode Capacitance
0.5pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
70V
Forward Voltage
1V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD7
Technical Docs (2)
Alternatives for MMBD701LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

