Print Page
Image is for illustrative purposes only. Please refer to product description.
90,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$123.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD701LT1G.
Newark Part No.26AC2200
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current-
Forward Voltage VF Max1V
Forward Voltage1V
Diode Capacitance0.5pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Forward Current
-
Forward Voltage
1V
Diode Case Style
SOT-23
Product Range
-
Reverse Voltage
70V
Forward Voltage VF Max
1V
Diode Capacitance
0.5pF
No. of Pins
3 Pin
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate